Timer, Time Delay Relay, 2 Form C, 240VAC
Checking distributor stock and pricing after the page loads.
| Depth | 50mm |
| Length | 36mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Flush |
| Number of Contacts | 2 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Width | 80.3mm |
| RoHS | Compliant |