Transistor PNP Silicon 60V IC=0.8A TO-92 Case General Purpose Amplifier And Switch
Checking distributor stock and pricing after the page loads.
Panasonic PN2907A technical specifications.
| Height | 0inch |
| Length | 0inch |
| Packaging | Bulk |
| Width | 0inch |
| RoHS | Not Compliant |
No datasheet is available for this part.