Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic PNA1801LS0NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic PNA1801LS0NC technical specifications.
| Package/Case | T |
| Collector Emitter Breakdown Voltage | 30V |
| Max Collector Current | 20mA |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Orientation | Top View |
| Viewing Angle | 60° |
| Wavelength | 800nm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PNA1801LS0NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
