Sign in to ask questions about the Panasonic PNA4601M00LB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic PNA4601M00LB technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 3mA |
| Orientation | Side View |
| Sensing Distance | 10m |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PNA4601M00LB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
