
Panasonic PNA4601M00LC technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 3mA |
| Orientation | Side View |
| Sensing Distance | 10m |
| RoHS | Compliant |
No datasheet is available for this part.
