
SENSOR REMOTE REC 38.0KHZ 10M
Checking distributor stock and pricing after the page loads.
Panasonic PNA4602M00LB technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 2.4mA |
| Orientation | Side View |
| Sensing Distance | 10m |
| RoHS | Compliant |
