
The Panasonic PNA4603H is a 3-pin optocoupler with a wavelength of 700nm. It has a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. The device is mounted through a hole and is not RoHS compliant. It is available in the LSTFR103-002 package type.
Panasonic PNA4603H technical specifications.
| Height | 8mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Output Type | Voltage |
| RoHS Compliant | No |
| Wavelength | 700nm |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PNA4603H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
