Panasonic PNA4612M technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Current | 2.4mA |
| RoHS Compliant | Yes |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PNA4612M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
