
SENSOR REMOTE REC 36.7KHZ 7M
Checking distributor stock and pricing after the page loads.
Panasonic PNA4701M00HB technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Mount | Through Hole |
| Operating Supply Current | 1mA |
| Orientation | Side View |
| Sensing Distance | 7m |
| RoHS | Compliant |