Panasonic PNA4K01F technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Wavelength | 560nm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PNA4K01F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.