Panasonic PNJ4881M technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Supply Current-Max | 0.000295 |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic PNJ4881M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.