Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic PNZ14700R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic PNZ14700R technical specifications.
| Package/Case | Axial |
| Collector Emitter Breakdown Voltage | 20V |
| Max Collector Current | 20mA |
| Max Power Dissipation | 50mW |
| Mount | Through Hole |
| Orientation | Top View |
| Viewing Angle | 48° |
| Wavelength | 800nm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PNZ14700R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
