
The PNZ331CL is a PIN diode with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a maximum reverse voltage of 30V and a response time of 2ns. The diode is packaged in a TO-18-3 package and is intended for through hole mounting. It is not RoHS compliant.
Sign in to ask questions about the Panasonic PNZ331CL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic PNZ331CL technical specifications.
| Package/Case | TO-18-3 |
| Diode Type | PIN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Reverse Voltage (DC) | 30V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 2ns |
| RoHS Compliant | No |
| Viewing Angle | 140° |
| Wavelength | 900nm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PNZ331CL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
