
The PNZ334 is a PIN diode from Panasonic with a radial package and through hole mount. It operates over a temperature range of -25°C to 85°C and has a maximum reverse voltage of 30V. The diode is not lead-free, but is RoHS compliant. It has a response time of 2ns and a viewing angle of 140°.
Sign in to ask questions about the Panasonic PNZ334 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic PNZ334 technical specifications.
| Package/Case | Radial |
| Diode Type | PIN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Reverse Voltage (DC) | 30V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 2ns |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PNZ334 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
