Panasonic PNZ7103 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Supply Current-Max | 0.0022 |
| Supply Voltage-Nom | 3.2 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic PNZ7103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.