The PS2501-4 is a 4-channel device from Panasonic with a DIP package and 0.5 inch height. It has a maximum output voltage of 80V and an isolation voltage of 5kV. The device is packaged in a rail or tube and weighs 0.01lb. The dimensions are 4 inches in length, 2.5 inches in width, and 0.5 inches in height.
Checking distributor stock and pricing after the page loads.
Panasonic PS2501-4 technical specifications.
| Package/Case | DIP |
| Height | 0.5inch |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Length | 4inch |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Voltage | 80V |
| Packaging | Rail/Tube |
| Weight | 0.01lb |
| Width | 2.5inch |
| RoHS | Not Compliant |