Photo Trans Black Len 860NM Side
Panasonic PT480F technical specifications.
| Lead Free | Contains Lead |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| Viewing Angle | 26° |
| Wavelength | 860nm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PT480F to view detailed technical specifications.
No datasheet is available for this part.