Sign in to ask questions about the Panasonic QM4HS-U2C-240V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic QM4HS-U2C-240V technical specifications.
| Package/Case | 100 |
| Max Supply Voltage | 240V |
| Mount | Socket, Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Relay Type | Integrated |
| Series | QM4H |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic QM4HS-U2C-240V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.