Flash Card 8G-byte 1.8V/2.5V/3.3V SDHC Card
Panasonic RP-SDFC08DA1 technical specifications.
| Density | 8Gbyte |
| Type | SDHC Card |
| Interface Type | SD |
| Typical Operating Supply Voltage | 1.8|2.5|3.3V |
| Min Operating Supply Voltage | -0.3V |
| Max Operating Supply Voltage | 4.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.