The Panasonic RP-SDGD16DA2 is an 8-pin SDHC card with a density of 16G. It operates over a supply voltage range of 1.8 to 3.3 volts, with a minimum operating supply voltage of -0.3 volts. The card is designed to function within an operating temperature range of -40 to 85 degrees Celsius. It is suitable for use in computing and embedded systems applications.
Checking distributor stock and pricing after the page loads.
| Density | 16Gbyte |
| Type | SDHC Card |
| Interface Type | SD |
| Typical Operating Supply Voltage | 1.8|2.5|3.3V |
| Min Operating Supply Voltage | -0.3V |
| Max Operating Supply Voltage | 4.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |