The RP-SDME16DA1 is a memory circuit from Panasonic with an operating temperature range of -25°C to 85°C. It features a JEDEC package code of X-XUUC-N and a terminal position of UPPER. This memory circuit is designed for use in computing and embedded systems applications, specifically in data storage and flash cards.
Panasonic RP-SDME16DA1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Words | 17179869184 |
| Number of Words Code | 16000000000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic RP-SDME16DA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.