The RP-SDQE08DA1 is an 8G SDHC card from Panasonic, supporting the SD interface. It operates within a temperature range of -25°C to 85°C and can be powered by a supply voltage between 1.8V and 3.3V. The card's specifications include a maximum operating supply voltage of 4.6V and a minimum operating supply voltage of -0.3V.
Panasonic RP-SDQE08DA1 technical specifications.
| Density | 8Gbyte |
| Type | SDHC Card |
| Interface Type | SD |
| Typical Operating Supply Voltage | 1.8|2.5|3.3V |
| Min Operating Supply Voltage | -0.3V |
| Max Operating Supply Voltage | 4.6V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic RP-SDQE08DA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.