The RP-SMPT04DA1 is an 8-pin microSDHC card with a density of 4G, designed for use with SD interface. It operates within a supply voltage range of 1.8 to 3.3 volts, with a minimum supply voltage of -0.3 volts and a maximum supply voltage of 4.6 volts. The card is rated to operate between -40 and 85 degrees Celsius. It is designed for use in computing and embedded systems applications.
Checking distributor stock and pricing after the page loads.
| Density | 4Gbyte |
| Type | MicroSDHC Card |
| Interface Type | SD |
| Typical Operating Supply Voltage | 1.8|2.5|3.3V |
| Min Operating Supply Voltage | -0.3V |
| Max Operating Supply Voltage | 4.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |