The RP-SMPT08DA1 is an 8GB MicroSDHC card with an SD interface. It operates over a supply voltage range of 1.8 to 3.3 volts and can withstand temperatures from -40 to 85 degrees Celsius. This card has 8 pins and is designed for use in computing and embedded systems applications.
Checking distributor stock and pricing after the page loads.
| Density | 8Gbyte |
| Type | MicroSDHC Card |
| Interface Type | SD |
| Typical Operating Supply Voltage | 1.8|2.5|3.3V |
| Min Operating Supply Voltage | -0.3V |
| Max Operating Supply Voltage | 4.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |