The RP-SMSC04DA1 is a 4GB microSDHC card with an SD interface. It operates within a supply voltage range of 1.8 to 3.3 volts, with a minimum of -0.3 volts and a maximum of 4.6 volts. The card is designed to function between -40 and 85 degrees Celsius. It features 8 pins.
Checking distributor stock and pricing after the page loads.
Panasonic RP-SMSC04DA1 technical specifications.
| Density | 4Gbyte |
| Type | MicroSDHC Card |
| Interface Type | SD |
| Typical Operating Supply Voltage | 1.8|2.5|3.3V |
| Min Operating Supply Voltage | -0.3V |
| Max Operating Supply Voltage | 4.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.