Flash Card 64G-byte 1.8V/2.5V/3.3V MicroSDXC Card 8-Pin
Checking distributor stock and pricing after the page loads.
| Density | 64Gbyte |
| Type | MicroSDXC Card |
| Interface Type | SD |
| Typical Operating Supply Voltage | 1.8|2.5|3.3V |
| Min Operating Supply Voltage | -0.3V |
| Max Operating Supply Voltage | 4.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| RoHS Version | 2011/65/EU |