The RP-TDUC16DA1 is a 16GB SDHC card with an 8-pin interface. It operates at typical supply voltages of 1.8, 2.5, or 3.3 volts, with a minimum operating supply voltage of -0.3 volts and a maximum of 4.6 volts. The card is designed to function within a temperature range of -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Panasonic RP-TDUC16DA1 technical specifications.
| Density | 16Gbyte |
| Type | SDHC Card |
| Interface Type | SD |
| Typical Operating Supply Voltage | 1.8|2.5|3.3V |
| Min Operating Supply Voltage | -0.3V |
| Max Operating Supply Voltage | 4.6V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.