The RP-TDUC32DA1 is a 32GB SDHC card from Panasonic, designed for use in computing and embedded systems. It features an SD interface and operates at typical supply voltages of 1.8, 2.5, or 3.3 volts. The card is specified to operate over a temperature range of -25 to 85 degrees Celsius. It is a flash memory card, suitable for applications requiring high-capacity storage.
Checking distributor stock and pricing after the page loads.
Panasonic RP-TDUC32DA1 technical specifications.
| Density | 32Gbyte |
| Type | SDHC Card |
| Interface Type | SD |
| Typical Operating Supply Voltage | 1.8|2.5|3.3V |
| Min Operating Supply Voltage | -0.3V |
| Max Operating Supply Voltage | 4.6V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.