The RP-TMTA16DA1 is a 16G microSDHC card with an SD interface. It operates over a supply voltage range of 1.8 to 3.3 volts and is functional between -25 and 85 degrees Celsius. This card features an 8-pin design.
Checking distributor stock and pricing after the page loads.
| Density | 16Gbyte |
| Type | MicroSDHC Card |
| Interface Type | SD |
| Typical Operating Supply Voltage | 1.8|2.5|3.3V |
| Min Operating Supply Voltage | -0.3V |
| Max Operating Supply Voltage | 4.6V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |