The RP-TMTC12DA1 is a 128G MicroSDXC card with an SD interface. It operates over a supply voltage range of 1.8 to 4.6 volts, with a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. This card is suitable for use in computing and embedded systems applications.
Checking distributor stock and pricing after the page loads.
Panasonic RP-TMTC12DA1 technical specifications.
| Density | 128Gbyte |
| Type | MicroSDXC Card |
| Interface Type | SD |
| Typical Operating Supply Voltage | 1.8|2.5|3.3V |
| Min Operating Supply Voltage | -0.3V |
| Max Operating Supply Voltage | 4.6V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.