Panasonic RSM2H technical specifications.
| Features | Automotive AEC-Q200 |
| Mount | Surface Mount |
| Packaging | Bag |
| Series | ERJ |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic RSM2H to view detailed technical specifications.
No datasheet is available for this part.