Panasonic RSM5H technical specifications.
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Mount | Surface Mount |
| Packaging | Bag |
| Resistance | 100kR |
| Series | ERJ |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic RSM5H to view detailed technical specifications.
No datasheet is available for this part.