
Compact Size High Precision Timers Various Output And Operation Mode Types
Checking distributor stock and pricing after the page loads.
Panasonic S1DX-A2C60S-AC120V technical specifications.
| Package/Case | 120 |
| Contact Material | Silver |
| Depth | 22.1mm |
| Length | 28.5mm |
| Max Current Rating | 20mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Contacts | 2 |
| Operating Supply Voltage | 120V |
| Termination | Socket |
| Width | 57.9mm |
| RoHS | Compliant |
