
Electromechanical Relay DPDT 7A 100V to 120VAC Plug-In
Checking distributor stock and pricing after the page loads.
| Package/Case | 120 |
| Coil Voltage (AC) | 120V |
| Contact Material | Silver |
| Depth | 22.1mm |
| Length | 28.5mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Socket, Panel, Plug-In |
| Number of Contacts | 2 |
| Operating Supply Voltage | 120V |
| Termination | Socket |
| Throw Configuration | DPDT |
| Width | 57.9mm |
| RoHS | Compliant |
