Conn Shrouded Header HDR 3 POS 2.5mm Solder RA Thru-Hole Box
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Height | 0inch |
| Length | 0inch |
| Number of Contacts | 3 |
| Reach SVHC Compliant | Yes |
| Width | 0inch |
| RoHS | Not Compliant |