14.5- PA Spur Gear, 4 DP, 24 Teeth, 6" PD, 1.125" ID, Steel
Panasonic S424 technical specifications.
| Coil Power | 202mW |
| Coil Resistance | 2.85kR |
| Contact Material | Gold, Silver |
| Contact Type | 4 makers |
| Depth | 12mm |
| Height | 10.4mm |
| Length | 28mm |
| Life (Hours) | 100000000Hour |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Ratings | IP67 |
| Termination | Through Hole |
| Width | 28mm |
| RoHS | Compliant |
No datasheet is available for this part.