This Panasonic relay features a 4PDT throw configuration, 15A current rating, and 192mW coil power consumption. The device has a silver contact plating and gold, silver contact material. It is rated for IP67 and has a maximum operating temperature of 65°C. The relay is lead free and has a termination type of through hole, with a PCB mount orientation and a vertical orientation.
Checking distributor stock and pricing after the page loads.
Panasonic S45 technical specifications.
| Coil Power | 192mW |
| Coil Resistance | 130R |
| Contact Material | Gold, Silver |
| Contact Plating | Silver |
| Contact Type | 4 makers |
| Current Rating | 15A |
| Depth | 12mm |
| Height | 10.4mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Life (Hours) | 100000000Hour |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Orientation | Vertical |
| Ratings | IP67 |
| Termination | Through Hole |
| Throw Configuration | 4PDT |
| Width | 28mm |
| RoHS | Compliant |
No datasheet is available for this part.