
General purpose electromechanical relay featuring a 4PST momentary contact configuration. Offers a 4A contact current rating with a 48VDC maximum contact voltage and 250VAC maximum contact voltage. Coil specifications include a 24VDC input voltage, 8.4mA coil current, and 202mW coil power. This PCB mount relay has a 15ms operate time and 10ms release time, with a contact material of silver, cadmium, and gold. Approvals include UL and CSA, with RoHS compliance.
Panasonic S4EB-24V technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 8.4mA |
| Coil Power | 202mW |
| Coil Resistance | 2.85kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 4A |
| Contact Material | Silver, Cadmium, Gold |
| Current Rating | 4A |
| Depth | 12mm |
| Height | 10.5mm |
| Inductance | 1.43H |
| Lead Free | Lead Free |
| Length | 28mm |
| Life (Hours) | 2Hour |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 48V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Case |
| Power Consumption | 202mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | S |
| Termination | PC Pin |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 48V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic S4EB-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
