
48VDC General Purpose Power Relay featuring a 4PST-NO contact configuration. This through-hole mounted relay offers a 4A contact current rating with Silver, Cadmium, Gold contact material and a 250VAC / 48VDC maximum voltage rating. The non-latching coil operates at 48VDC with 5.6mA current and 8.5kΩ resistance, consuming 271mW. With a 15ms operate time and 10ms release time, this RoHS compliant component is suitable for operation between -55°C and 65°C.
Panasonic S4EB-48V technical specifications.
| Package/Case | DIP |
| Coil Current | 5.6mA |
| Coil Power | 271mW |
| Coil Resistance | 8.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 4A |
| Contact Material | Silver, Cadmium, Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 48V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 271mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | S |
| Termination | PC Pin |
| Throw Configuration | 4PST |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic S4EB-48V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.