
General purpose power relay featuring a 24VDC dual coil latching mechanism with 2.85kΩ resistance and 8.4mA coil current. Offers 4A contact rating with Silver, Cadmium, and Gold contact material, capable of switching up to 250VAC or 48VDC. This through-hole mount component has a 4PST-NO throw configuration and a 15ms operate/release time, operating within a -55°C to 65°C temperature range. Lead-free and RoHS compliant.
Panasonic S4EB-L2-24V technical specifications.
| Package/Case | DIP |
| Coil Current | 8.4mA |
| Coil Resistance | 2.85kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 4A |
| Contact Material | Silver, Cadmium, Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 48V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 202mW |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | S |
| Termination | PC Pin |
| Throw Configuration | 4PST |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic S4EB-L2-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
