
General purpose power relay featuring a 48VDC dual coil latching mechanism. Offers 4A contact current rating with Silver, Cadmium, and Gold contact material, supporting up to 250VAC and 48VDC maximum voltage. Coil specifications include 6.5kΩ resistance, 7.4mA current, and 355mW power consumption. Through-hole mounting with PC pin termination and a 4PST-NO throw configuration. Operates within a -55°C to 65°C temperature range with 15ms operate and release times.
Panasonic S4EB-L2-48V technical specifications.
| Package/Case | DIP |
| Coil Current | 7.4mA |
| Coil Power | 355mW |
| Coil Resistance | 6.5kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 4A |
| Contact Material | Silver, Cadmium, Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 48V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 355mW |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | S |
| Termination | PC Pin |
| Throw Configuration | 4PST |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic S4EB-L2-48V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
