SE130N
Panasonic SE130N technical specifications.
| Height | 1inch |
| Length | 2.25inch |
| Weight | 0.0178lb |
| Width | 1.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic SE130N to view detailed technical specifications.
No datasheet is available for this part.