LITE CURTAIN ARM/FT PNP 472MM
Panasonic SF2B-A12-P technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Ratings | IP65, Water Resistant, Dust Tight |
| Response Time | 15ms |
| Series | SF2B |
| Termination | Connector |
| RoHS | Compliant |
No datasheet is available for this part.