LITE CURTAIN ARM/FT PNP 712MM
Checking distributor stock and pricing after the page loads.
Panasonic SF2B-A18-P technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Ratings | IP65, Water Resistant, Dust Tight |
| Response Time | 15ms |
| Series | SF2B |
| Termination | Connector |
| RoHS | Compliant |