LITE CURTAIN ARM/FT NPN 1112MM
Checking distributor stock and pricing after the page loads.
Panasonic SF2B-A28-N technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 1 |
| Ratings | IP65 |
| Response Time | 15ms |
| Sensing Distance | 13m |
| Series | SF2B |
| Termination | Connector |
| RoHS | Compliant |