Panasonic SF2C-H24-P technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | SF2C |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SF2C-H24-P to view detailed technical specifications.
No datasheet is available for this part.