PCB protection relay 24 VDC 500 mW, SF324D, Panasonic
Checking distributor stock and pricing after the page loads.
Panasonic SF324D technical specifications.
| Contact Material | Gold |
| Mount | PCB |
| Ratings | IP67 |
| Switching Current | 6A |
| RoHS | Compliant |
No datasheet is available for this part.