SF4B-F79
Panasonic SF4B-F79 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Response Time | 14ms |
| Sensing Distance | 0.551inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SF4B-F79 to view detailed technical specifications.
No datasheet is available for this part.