Light Curtain; 12 Beams; 230mm High; NoHand Control Use; Type 4
Panasonic SF4B-H12-01(V2) technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Series | SF4B |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SF4B-H12-01(V2) to view detailed technical specifications.
No datasheet is available for this part.