
Light Curtain, 12 Beams, 230mm High, Operating Range 0.3 to 9 Meters, Type 4
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Ratings | IP65 |
| Response Time | 14ms |
| Termination | Connector |
| RoHS | Compliant |
